Kabeltronik 99260702 Strand 1x0.14 mm² Brown Tinned Copper PPE Per Meter

Image Representative of Range

Kabeltronik 99260702 Strand 1x0.14 mm² Brown Tinned Copper PPE Per Meter

MPN
99260702
Brand
Kabeltronik
EAN-13
2050001647993
Order Code
12-2194
Country of Origin
Germany
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.514
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched in 4 working days

The Kabeltronik 99260702 Strand is a braid wire with a cross-sectional area of 0.14 mm², available in brown, and is sold per metre. Manufactured by Kabeltronik, it is ideal for internal and switchboard wiring due to its flexibility and durability. This wiring solution is suitable for various electrical applications requiring precision and reliability.
Colour Brown
AWG 7 AWG
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Type Strand
Cable Diameter 0.95mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards UL/cUL

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot