Kabeltronik 99260701 Strand 1x0.14mm² White Tinned Copper Wire Per Metre

Image Representative of Range

Kabeltronik 99260701 Strand 1x0.14mm² White Tinned Copper Wire Per Metre

MPN
99260701
Brand
Kabeltronik
EAN-13
2050001647986
Order Code
12-2193
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.534
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 159 in stock

The Kabeltronik 99260701 is a braid wire featuring a 1 x 0.14 mm² strand available in white. It is commonly used for internal and switchboard wiring. This wiring braid is sold per metre, offering precise length and flexibility for various applications.
Colour White
AWG 7 AWG
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Length Sold Per Metre
Type Strand
Cable Diameter 0.95mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 7
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards UL/cUL

Reviews

Be the first to submit a review

Trustpilot