Kabeltronik 99240711 Strand Cable 1x0.22mm² Orange Tinned Copper

Image Representative of Range

Kabeltronik 99240711 Strand Cable 1x0.22mm² Orange Tinned Copper

MPN
99240711
Brand
Kabeltronik
EAN-13
2050001647979
Order Code
12-2192
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.593
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The Kabeltronik 99240711 is a high-quality wiring solution manufactured by Kabeltronik. It features a single strand with a cross-section of 0.22 mm² in an orange colour, and is sold by the metre. This wiring is ideal for internal and switchboard applications where precise and reliable connections are required.
Colour Orange
AWG 7 AWG
Conductor Cross Section 0.22mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Type Strand
Cable Diameter 1.05mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 7
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards UL/cUL

Reviews

Be the first to submit a review

Trustpilot