Kabeltronik 99240708 Strand 1x0.22mm² Red Tinned Copper 7x0.200mm

Image Representative of Range

Kabeltronik 99240708 Strand 1x0.22mm² Red Tinned Copper 7x0.200mm

MPN
99240708
Brand
Kabeltronik
EAN-13
2050001647955
Order Code
12-2191
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.593
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 257 in stock

The Kabeltronik 99240708 Strand is a braid wire with a cross-section of 1 x 0.22 mm², available in red and sold per metre. Manufactured by Kabeltronik, this wiring is ideal for internal and switchboard applications. Its design supports flexibility and durability in complex electrical circuits.
Colour Red
AWG 7 AWG
Conductor Cross Section 0.22mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Type Strand
Cable Diameter 1.05mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 7
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards UL/cUL

Reviews

Be the first to submit a review

Trustpilot