Kabeltronik 99240707 Strand Cable 1x0.22mm² Blue Tinned Copper Per Metre

Image Representative of Range

Kabeltronik 99240707 Strand Cable 1x0.22mm² Blue Tinned Copper Per Metre

MPN
99240707
Brand
Kabeltronik
EAN-13
2050001647948
Order Code
12-2190
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.475
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

Manufactured by Kabeltronik, the 99240707 Strand features a 1 x 0.22 mm² braided wire in blue, sold per metre. It is ideal for internal and switchboard wiring applications. This wiring braid is suitable for precise and dependable connectivity.
Colour Blue
AWG 7 AWG
Conductor Cross Section 0.22mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Length Sold Per Metre
Type Strand
Cable Diameter 1.05mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 7
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards UL/cUL

Reviews

Be the first to submit a review

Trustpilot