Kabeltronik 99220707 Strand Cable 1x0.34mm² Blue Tinned Copper Metre

Image Representative of Range

Kabeltronik 99220707 Strand Cable 1x0.34mm² Blue Tinned Copper Metre

MPN
99220707
Brand
Kabeltronik
EAN-13
2050001647856
Order Code
12-2181
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.652
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 489 in stock

The Kabeltronik 99220707 wire is a 1 x 0.34 mm² blue strand, sold by the metre. Manufactured by Kabeltronik, this wiring braid is ideal for internal and switchboard wiring applications. It is commonly used for precise electronics and communication equipment installations.
Colour Blue
AWG 7 AWG
Conductor Cross Section 0.34mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Length Sold Per Metre
Type Strand
Cable Diameter 1.20mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 7
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards UL/cUL

Reviews

Be the first to submit a review

Trustpilot