Kabeltronik 99220705 Strand Cable 1x0.34mm² Grey Tinned Copper mPPE

Image Representative of Range

Kabeltronik 99220705 Strand Cable 1x0.34mm² Grey Tinned Copper mPPE

MPN
99220705
Brand
Kabeltronik
EAN-13
2050001647849
Order Code
12-2180
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.652
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 329 in stock

Manufactured by Kabeltronik, the 99220705 strand wire has a 1 x 0.34 mm² cross-section and comes in a grey colour. This wire is sold per metre and is ideal for internal wiring and switchboard wiring applications. Its sturdy design makes it suitable for intricate wiring tasks.
Colour Grey
AWG 7 AWG
Conductor Cross Section 0.34mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Type Strand
Cable Diameter 1.20mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 7
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards UL/cUL

Reviews

Be the first to submit a review

Trustpilot