Kabeltronik 98200709 Strand Cable 1x0.56mm² Black Tinned Copper Wire

Image Representative of Range

Kabeltronik 98200709 Strand Cable 1x0.56mm² Black Tinned Copper Wire

MPN
98200709
Brand
Kabeltronik
EAN-13
2050001647740
Order Code
12-2170
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £0.625
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 01/12/2026

Kabeltronik manufactures the 98200709 Strand, a 1 x 0.56 mm² black wiring braid. This product is sold per metre and is ideal for internal and switchboard wiring applications. Its robust construction makes it suitable for various electrical installations.
Colour Black
AWG 7 AWG
Conductor Cross Section 0.56mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Type Strand
Cable Diameter 1.65mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 7
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 1000V
Packaged No
Sold by Metre Yes
Standards UL/cUL

Reviews

Be the first to submit a review

Trustpilot