Kabeltronik 98200702 Strand 1x0.56mm² Brown Tinned Copper Wire Per Metre

Image Representative of Range

Kabeltronik 98200702 Strand 1x0.56mm² Brown Tinned Copper Wire Per Metre

MPN
98200702
Brand
Kabeltronik
EAN-13
2050001647719
Order Code
12-2167
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.672
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 215 in stock

Kabeltronik 98200702 is a strand wire with a cross-sectional area of 1 x 0.56 mm² in brown colour. It is commonly used for internal or switchboard wiring, sold per metre for custom lengths. Typical applications include braid wire uses in electrical or electronic settings where flexible connections are needed.
Colour Brown
AWG 7 AWG
Conductor Cross Section 0.56mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Length Sold Per Metre
Type Strand
Cable Diameter 1.65mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 7
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 1000V
Packaged No
Sold by Metre Yes
Standards UL/cUL

Reviews

Be the first to submit a review

Trustpilot