Kabeltronik 98181908 Strand 1x0.88mm² Red Sold Per Metre Tinned Copper

Image Representative of Range

Kabeltronik 98181908 Strand 1x0.88mm² Red Sold Per Metre Tinned Copper

MPN
98181908
Brand
Kabeltronik
EAN-13
2050001647672
Order Code
12-2165
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £0.686
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

Manufactured by Kabeltronik, this red wiring braid features a single strand with a cross-sectional area of 0.88 mm². It is typically used for internal and switchboard wiring applications. Sold per metre, it is ideal for precise and custom lengths in electrical installations.
Colour Red
AWG 18AWG
Conductor Cross Section 0.88mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Length Sold Per Metre
Type Strand
Cable Diameter 2mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 18
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 1000V
Packaged No
Sold by Metre Yes
Standards UL/cUL

Reviews

Be the first to submit a review

Trustpilot