Kabeltronik 98181901 Strand 1x0.88mm² White Tinned Copper Sold by Metre

Kabeltronik 98181901 Strand 1x0.88mm² White Tinned Copper Sold by Metre

MPN
98181901
Brand
Kabeltronik
EAN-13
2050001647641
Order Code
12-2164
Country of Origin
Germany

Discontinued


Manufactured by Kabeltronik, this product is a braid wire with a cross-sectional area of 0.88 mm². It is typically used for internal and switchboard wiring applications. The Kabeltronik 98181901 Strand is sold per metre and is available in white.
Colour White
AWG 18AWG
Conductor Cross Section 0.88mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Length Sold Per Metre
Type Strand
Cable Diameter 2mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 1000V
Packaged No
Sold by Metre Yes
Standards UL/cUL

Trustpilot