Kabeltronik 98161909 Strand Cable 1x1.38mm² Black Tinned Copper Wire

Image Representative of Range

Kabeltronik 98161909 Strand Cable 1x1.38mm² Black Tinned Copper Wire

MPN
98161909
Brand
Kabeltronik
EAN-13
2050001647627
Order Code
12-2163
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £0.997
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

Kabeltronik manufactures the 98161909 Strand, featuring a single 1.38 mm² black wire, sold by the metre. This wiring braid is ideal for internal and switchboard wiring applications. It is designed for efficient electrical connectivity in various technical settings.
Colour Black
AWG 16AWG
Conductor Cross Section 1.38mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Type Strand
Cable Diameter 2.20mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 16
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 1000V
Packaged No
Sold by Metre Yes
Standards UL/cUL

Reviews

Be the first to submit a review

Trustpilot