Kabeltronik 98161908 Strand Cable 1x1.38mm² Red Tinned Copper per Metre

Image Representative of Range

Kabeltronik 98161908 Strand Cable 1x1.38mm² Red Tinned Copper per Metre

MPN
98161908
Brand
Kabeltronik
EAN-13
2050001647610
Order Code
12-2162
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

The Kabeltronik 98161908 Strand is a 1 x 1.38 mm² red braid wire, sold per metre. Manufactured by Kabeltronik, this wiring is suitable for internal and switchboard applications. Its robust design makes it ideal for use in various electrical settings.
Colour Red
AWG 16AWG
Conductor Cross Section 1.38mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Length Sold Per Metre
Type Strand
Cable Diameter 2.20mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 16
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 1000V
Packaged No
Sold by Metre Yes
Standards UL/cUL

Reviews

Be the first to submit a review

Trustpilot