Kabeltronik 98161902 Strand 1x1.38mm² Brown Tinned Copper Wire mPPE

Image Representative of Range

Kabeltronik 98161902 Strand 1x1.38mm² Brown Tinned Copper Wire mPPE

MPN
98161902
Brand
Kabeltronik
EAN-13
2050001647597
Order Code
12-2161
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £0.830
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Kabeltronik's 98161902 strand features a single brown wire with a 1.38 mm² cross-section, sold by the metre. This wiring braid is ideal for internal and switchboard wiring applications. The high-quality strand ensures reliable performance for various electrical installations.
Colour Brown
AWG 16AWG
Conductor Cross Section 1.38mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Type Strand
Cable Diameter 2.20mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 16
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 1000V
Packaged No
Sold by Metre Yes
Standards UL/cUL

Reviews

Be the first to submit a review

Trustpilot