Kabeltronik 98161901 Strand 1x1.38mm² White Tinned Copper by Metre

Image Representative of Range

Kabeltronik 98161901 Strand 1x1.38mm² White Tinned Copper by Metre

MPN
98161901
Brand
Kabeltronik
EAN-13
2050001647580
Order Code
12-2160
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 139 in stock

Kabeltronik manufactures the 98161901 Strand, a single-strand braid wire with a cross-section of 1.38 mm², available in white and sold per metre. This wiring is typically used for internal and switchboard wiring applications, providing reliable conduction. Its durability and versatility make it ideal for precise, electrical installations.
Colour White
AWG 16AWG
Conductor Cross Section 1.38mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Length Sold Per Metre
Type Strand
Cable Diameter 2.20mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 16
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 1000V
Packaged No
Sold by Metre Yes
Standards UL/cUL

Reviews

Be the first to submit a review

Trustpilot