Kabeltronik 8.21602E8 Control Lead 2-LifYCY TP 8x2x0.20mm² Pebble Grey

Image Representative of Range

Kabeltronik 8.21602E8 Control Lead 2-LifYCY TP 8x2x0.20mm² Pebble Grey

MPN
8.21602E8
Brand
Kabeltronik
EAN-13
2050002971752
Order Code
04-5067
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £9.66 £8.22
10+ £7.43
100+ £7.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Kabeltronik manufactures the 8.21602E8 control lead featuring 2-LifYCY TP 8 x 2 x 0.20 mm² specifications in a pebble grey colour. This control cable is ideal for data or signal transmission and is sold per metre to suit various installation requirements. It is commonly used in control and instrumentation applications where reliable performance is essential.
Colour Grey
Number of Cores 16
Conductor Cross Section 0.20mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 9.30mm
Core layout 102 x 0.05 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -25°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 350V
Packaged No
Sold by Metre Yes
Standards DIN 47100
Test Voltage 800V
Twisted pair cabling (part 1) Yes (1)
Type 2-LifYCY TP

Reviews

Be the first to submit a review

Trustpilot