Kabeltronik 8.21202E8 Control Lead Flexible Cable 6x2x0.20mm² Grey

Image Representative of Range

Kabeltronik 8.21202E8 Control Lead Flexible Cable 6x2x0.20mm² Grey

MPN
8.21202E8
Brand
Kabeltronik
EAN-13
2050002971714
Order Code
04-5065
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.75
10+ £6.20
100+ £5.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Kabeltronik manufactures the 8.21202E8 Control lead, featuring a 6 x 2 x 0.20 mm² configuration in pebble grey. It is ideal for precision control applications and is sold by the metre for customisable length requirements. This cable is typically used in industrial and automation systems for signal transmission.
Colour Grey
Number of Cores 12
Conductor Cross Section 0.20mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 8.50mm
Core layout 102 x 0.05 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -25°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 350V
Packaged No
Sold by Metre Yes
Standards DIN 47100
Test Voltage 800V
Twisted pair cabling (part 1) Yes (1)
Type 2-LifYCY TP

Reviews

Be the first to submit a review

Trustpilot