Kabeltronik 8.208008E8 Control Lead 2-LifYCY TP Pebble Grey per Metre

Image Representative of Range

Kabeltronik 8.208008E8 Control Lead 2-LifYCY TP Pebble Grey per Metre

MPN
8.208008E8
Brand
Kabeltronik
EAN-13
2050002971615
Order Code
04-5063
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Kabeltronik manufactures the 8.208008E8 control lead, which features a construction of 4 pairs of 0.08 mm² wires, offering excellent flexibility and space efficiency. This pebble grey cable is typically used for signal and control applications in electronic systems. Sold by the metre, it is suitable for custom-length installations.
Colour Grey
Number of Cores 8
Conductor Cross Section 0.08mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 5mm
Core layout 40 x 0.05 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -25°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 100V
Packaged No
Sold by Metre Yes
Standards DIN 47100
Test Voltage 350V
Twisted pair cabling (part 1) Yes (1)
Type 2-LifYCY TP

Reviews

Be the first to submit a review

Trustpilot