Kabeltronik 8.20402E8 Control Lead 2-LifYCY TP 2x2x0.20mm² Pebble Grey

Image Representative of Range

Kabeltronik 8.20402E8 Control Lead 2-LifYCY TP 2x2x0.20mm² Pebble Grey

MPN
8.20402E8
Brand
Kabeltronik
EAN-13
2050002937437
Order Code
04-5060
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.72
10+ £3.42
100+ £3.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

Kabeltronik presents the 8.20402E8 Control lead, a robust 2-LifYCY TP cable with dual pairs and a cross-section of 0.20 mm² each, designed for efficient control tasks. This pebble grey cable is typically used in communication and signal applications, ensuring reliable performance. The product is sold per metre, allowing custom length purchases to suit installation needs.
Colour Grey
Number of Cores 4
Conductor Cross Section 0.20mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 6mm
Core layout 102 x 0.05 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -25°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 350V
Packaged No
Sold by Metre Yes
Standards DIN 47100
Test Voltage 800V
Twisted pair cabling (part 1) Yes (1)
Type 2-LifYCY TP

Reviews

Be the first to submit a review

Trustpilot