Kabeltronik 65010009 Strand LiH-T Cable 1x1mm² Black Per Metre

Image Representative of Range

Kabeltronik 65010009 Strand LiH-T Cable 1x1mm² Black Per Metre

MPN
65010009
Brand
Kabeltronik
EAN-13
2050001707772
Order Code
12-2154
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £0.929
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

Manufactured by Kabeltronik, the 65010009 Strand LiH-T is a black, 1 x 1 mm² wire sold per metre. It features excellent flexibility and durability, making it ideal for internal and switchboard wiring. This braid wire is commonly used in various electrical installations for efficient connectivity.
Colour Black
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Tin-plated copper wire;
Length Sold Per Metre
Type LiH-T
Cable Diameter 1.90mm
Halogen-free Yes
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot