Kabeltronik 65010008 Strand LiH-T 1x1 mm² Red Tinned Copper Metre

Image Representative of Range

Kabeltronik 65010008 Strand LiH-T 1x1 mm² Red Tinned Copper Metre

MPN
65010008
Brand
Kabeltronik
EAN-13
2050001707765
Order Code
12-2153
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £0.947
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

Kabeltronik's 65010008 Strand LiH-T 1 x 1 mm² in red is a durable wiring solution sold per metre. It consists of braid wire specifically designed for internal and switchboard wiring applications. This high-quality wire is ideal for ensuring reliable electrical connections within various systems.
Colour Red
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Tin-plated copper wire;
Length Sold Per Metre
Type LiH-T
Cable Diameter 1.90mm
Halogen-free Yes
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot