Kabeltronik 65010005 Strand LiH-T Cable 1x1mm² Grey Tinned Copper

Image Representative of Range

Kabeltronik 65010005 Strand LiH-T Cable 1x1mm² Grey Tinned Copper

MPN
65010005
Brand
Kabeltronik
EAN-13
2050001707758
Order Code
12-2151
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £0.870
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The Kabeltronik Strand LiH-T 1 x 1 mm² is a grey, high-quality braid wire ideal for internal and switchboard wiring. Manufactured by Kabeltronik, it features robust construction for reliable electrical performance. This wiring is sold per metre, allowing custom lengths for specific installation needs.
Colour Grey
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Tin-plated copper wire;
Length Sold Per Metre
Type LiH-T
Cable Diameter 1.90mm
Halogen-free Yes
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot