Kabeltronik 65010003 Strand LiH-T Cable 1x1mm² Green Per Metre

Kabeltronik 65010003 Strand LiH-T Cable 1x1mm² Green Per Metre

Order Code:

12-2149

Brand: Kabeltronik MPN: 65010003 EAN-13: 2050001707741

Discontinued


Kabeltronik manufactures the 65010003 Strand LiH-T, a green wire with a 1 mm² cross-section, sold per metre. This braid wire is ideal for internal and switchboard wiring applications. Its design ensures high durability and reliability for electrical connections.
Colour Green
AWG Not Specified
Conductor Cross Section 1mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Tin-plated copper wire;
Length Sold Per Metre
Type LiH-T
Cable Diameter 1.90mm
Halogen-free Yes
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Trustpilot