Kabeltronik 65007509 Strand LiH-T Cable 1x0.75mm² Tinned Copper Black

Image Representative of Range

Kabeltronik 65007509 Strand LiH-T Cable 1x0.75mm² Tinned Copper Black

MPN
65007509
Brand
Kabeltronik
EAN-13
2050001707697
Order Code
12-2146
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.802
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 182 in stock

The Kabeltronik 65007509 is a black stranded wire with a cross-section of 0.75 mm², sold per metre. It features a braid construction suitable for internal wiring applications. This versatile wire is commonly used in switchboard wiring.
Colour Black
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Tin-plated copper wire;
Type LiH-T
Cable Diameter 1.70mm
Halogen-free Yes
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot