Kabeltronik 65007508 Strand LiH-T Cable 1x0.75mm² Red Sold Per Metre

Image Representative of Range

Kabeltronik 65007508 Strand LiH-T Cable 1x0.75mm² Red Sold Per Metre

MPN
65007508
Brand
Kabeltronik
EAN-13
2050001707680
Order Code
12-2145
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.741
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

Manufactured by Kabeltronik, the 65007508 Strand LiH-T features a 1 x 0.75 mm² conductor in red. It is sold per metre and is ideal for internal and switchboard wiring applications. The braid design enhances protection and is suitable for reliable electrical connections.
Colour Red
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Tin-plated copper wire;
Length Sold Per Metre
Type LiH-T
Cable Diameter 1.70mm
Halogen-free Yes
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot