Christmas Opening Hours and Delivery Dates here
Kabeltronik 65007501 Strand LiH-T Cable 1x0.75mm² White Metre

Kabeltronik 65007501 Strand LiH-T Cable 1x0.75mm² White Metre

Order Code:

12-2143

Brand: Kabeltronik MPN: 65007501 EAN-13: 2050001707703

Discontinued


Kabeltronik manufactures the 65007501 Strand LiH-T, a single-core wire with a cross-section of 0.75 mm², available in white. The wiring is sold per metre and is ideal for internal and switchboard applications. Its reliable construction makes it suitable for use in intricate electrical systems.
Colour White
Conductor Cross Section 0.75mm²
Number of Cores 1
Insulation Material 12 Y-Hytrel®
Type LiH-T
Cable Diameter 1.70mm
Halogen-free Yes
Material (details) Tin-plated copper wire;
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Trustpilot