Kabeltronik 65005009 Strand Black 1x0.50mm² Tinned Copper Insulation

Image Representative of Range

Kabeltronik 65005009 Strand Black 1x0.50mm² Tinned Copper Insulation

MPN
65005009
Brand
Kabeltronik
EAN-13
2050001707611
Order Code
12-2142
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.692
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 292 in stock

Kabeltronik's Strand LiH-T 1 x 0.50 mm² features a black wiring braid designed for internal and switchboard wiring applications. Sold per metre, this durable wire is ideal for precise and reliable connectivity in electrical setups. Its robust construction ensures it meets the high standards required for professional installations.
Colour Black
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Tin-plated copper wire;
Type LiH-T
Cable Diameter 1.50mm
Halogen-free Yes
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot