Kabeltronik 65005005 Strand LiH-T 1x0.50mm² Grey Tinned Copper Wire

Image Representative of Range

Kabeltronik 65005005 Strand LiH-T 1x0.50mm² Grey Tinned Copper Wire

MPN
65005005
Brand
Kabeltronik
EAN-13
2050001707598
Order Code
12-2139
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.672
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The Kabeltronik 65005005 Strand LiH-T is a grey wiring braid with a cross-section of 1 x 0.50 mm², sold per metre. Manufactured by Kabeltronik, it is ideal for internal and switchboard wiring applications. This braid wire is robust and designed for reliable electrical performance.
Colour Grey
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Tin-plated copper wire;
Type LiH-T
Cable Diameter 1.50mm
Halogen-free Yes
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot