Kabeltronik 65005003 Strand LiH-T Wire 0.50 mm² Green Sold per metre

Image Representative of Range

Kabeltronik 65005003 Strand LiH-T Wire 0.50 mm² Green Sold per metre

MPN
65005003
Brand
Kabeltronik
EAN-13
2050001707581
Order Code
12-2137
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.382
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Kabeltronik manufactures the 65005003 Strand LiH-T, a green, 0.50 mm² wire sold per metre. The wire is designed with a braid ideal for internal wiring and switchboard applications. It is suitable for precise wiring tasks requiring reliable performance.
Colour Green
Number of Cores 1
Conductor Cross Section 0.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Elastomer
Length Sold per metre
Cable Diameter 1.50mm
Halogen-free Yes
Material (details) Tin-plated copper wire;
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Type LiH-T

Reviews

Be the first to submit a review

Trustpilot