Kabeltronik 65005002 Strand LiH-T Cable 1x0.50mm² Brown Per Metre

Image Representative of Range

Kabeltronik 65005002 Strand LiH-T Cable 1x0.50mm² Brown Per Metre

MPN
65005002
Brand
Kabeltronik
EAN-13
2050001707567
Order Code
12-2136
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.690
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Kabeltronik manufactures the 65005002 Strand LiH-T, a 1 x 0.50 mm² brown wiring braid sold by the metre. This product features excellent flexibility and insulation, making it suitable for internal and switchboard wiring. It is commonly used in professional and industrial settings where reliable and precise wiring solutions are required.
Colour Brown
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Tin-plated copper wire;
Length Sold Per Metre
Type LiH-T
Cable Diameter 1.50mm
Halogen-free Yes
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot