Kabeltronik 65002509 Strand LiH-T Cable 1x0.25mm² Black Per Metre

Image Representative of Range

Kabeltronik 65002509 Strand LiH-T Cable 1x0.25mm² Black Per Metre

MPN
65002509
Brand
Kabeltronik
EAN-13
2050001707536
Order Code
12-2134
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.435
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 187 in stock

The Kabeltronik 65002509 Strand LiH-T is a black internal wiring cable sold per metre, featuring a 1 x 0.25 mm² braid wire construction. Manufactured by Kabeltronik, this highly durable wire is ideal for switchboard and internal wiring tasks. Its robust design makes it suitable for a variety of electronic and communication applications.
Colour Black
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Tin-plated copper wire;
Length Sold Per Metre
Type LiH-T
Cable Diameter 0.85mm
Halogen-free Yes
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot