Kabeltronik 580201409 Mik-D-Patch Cable 2x0.14 qmm Black Spiral Shield

Image Representative of Range

Kabeltronik 580201409 Mik-D-Patch Cable 2x0.14 qmm Black Spiral Shield

MPN
580201409-1
Brand
Kabeltronik
EAN-13
2050001649126
Order Code
12-2123
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 349 in stock

Kabeltronik manufactures the Mik-D-Patch 2x0,14 mm black, which features a spiral shield for enhanced durability. This cable is typically used for audio applications such as microphones, loudspeakers, and hi-fi systems. It's ideal for use in AV setups requiring reliable sound transmission.
Colour Black
Number of Cores 2
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Halogen-free No
Material PVC
Max. length sold by the metre 500m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -15°C
Misc Attribute 580201409
Nominal Voltage 500V
Outside Diameter 3mm
Shielded Yes
Sold per metre Yes
Test Voltage 1200V
Type Mik-D-Patch

Reviews

Be the first to submit a review

Trustpilot