Kabeltronik 550140000 KL-RP 2x4.0mm PVC Coax Speaker Cable

Image Representative of Range

Kabeltronik 550140000 KL-RP 2x4.0mm PVC Coax Speaker Cable

MPN
550140000-1
Brand
Kabeltronik
EAN-13
2050001705235
Order Code
49-0412
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.10 £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

This coax cable is mainly used for fixed installations covering long distances. The smaller outside diameter saves space and weight on the cable routes.
  • Colour: Black
  • Colour coded: No
  • Halogen free: No
  • Number coded: No
  • Operating voltage: 250V
  • Testing voltage: 1000V
  • Conductor resistance: 4,8Ω/km
  • Temperature range: static: -20°C to +70°C dynamic: -5°C to +70°C
  • Bending radius: 10 x O.D.
  • RoHS compliant: yes
  • Shielded: Yes
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 2
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Speaker cable

Reviews

Be the first to submit a review

Trustpilot