Kabeltronik 531826700 CAT7MobilHighFlex-STP-C-600MHz

Image Representative of Range

Kabeltronik 531826700 CAT7MobilHighFlex-STP-C-600MHz

MPN
531826700-1
Brand
Kabeltronik
EAN-13
2050001704832
Order Code
49-0387
Qty Unit Price (Ex VAT)
1+ £8.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

This data cable is ideal for local area networks (LAN) to 600MHz. It has a highly flexible conductor making it ideal for mobile use.


  • AWG size: 4 x 2 x 26/7
  • Colour: Black
  • Halogen free: No
  • Product Specifications: Characteristic impedance: 100 ±5Ω @ 100MHz
  • Capacity: approx. 45pF/m
  • Insulation resistance: >2GΩ x km at +20°C
  • Signal propragation time: max. 450 ns/ 100m
  • Delay time: <3ns/ 100m
  • Attenuation (db/100m): 1MHz: 2,8 10MHz: 8,5100MHz: 27,0 300MHz: 47,0 600MHz: 67,5
  • Temperature range: static: -25°C up to +70°C dynamic: -15°C up to +70°C
  • Bending radius: mobil: min. 12x O.D. one-time: min. 7x O.D.
  • RoHS compliant: yes
  • Shielded: Yes
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Length Sold Per Metre
LAN Category CAT 7
Shielding Braid shielding
Capacity approx. 45pF/m
Maximum Wire Size AWG 26
Type Network cable

Reviews

Be the first to submit a review

Trustpilot