Kabeltronik 511826709 CAT5e MobilPURFlex UTP-SC

Image Representative of Range

Kabeltronik 511826709 CAT5e MobilPURFlex UTP-SC

MPN
511826709-1
Brand
Kabeltronik
EAN-13
2050001704818
Order Code
49-0385
Qty Unit Price (Ex VAT)
1+ £5.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

This data cable is ideal for local area networks (LAN) to 150MHz. This PURFLEX version is designed for mobile applications, in- and outdoor use.


  • AWG size: 4 x 2 x 26/7
  • Colour: Black
  • Halogen free: No
  • Product Specifications: Impedance: 1-150MHz: 100 ±15Ω acc.to IEC 11801 EN 50173
  • Capacity: 48pF/m
  • Attenuation (db/100m): 10MHz: 8,0 62,5MHz: 20,2 100MHz: 26,4 200MHz: 37,8
  • Transfer Size: approx. 65m
  • Temperature range: static: -25°C to +75°C dynamic: -15°C to +75°C Bending radius: mobil: min. 12 x D one-time: min. 8 x D
  • RoHS compliant: yes
  • Shielded: Yes
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Length Sold Per Metre
LAN Category CAT 5e
Shielding Braid shielding
Halogen-free No
Maximum Wire Size AWG 26
Pack Size Sold per metre
Shielded Yes
Sold by Metre Yes
Temperature Range static: -25 to +75 dynamic: -15 to +75°C
Type Network cable

Reviews

Be the first to submit a review

Trustpilot