Kabeltronik 401010001-1 Strand 1x1mm² Silver DIN 46438 Sold per metre

Image Representative of Range

Kabeltronik 401010001-1 Strand 1x1mm² Silver DIN 46438 Sold per metre

MPN
401010001-1
Brand
Kabeltronik
EAN-13
2050001704948
Order Code
12-2118
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Kabeltronik manufactures the 401010001-1 Strand with a 1 x 1 mm² silver braid, sold by the metre. This wiring braid is ideal for internal and switchboard wiring applications. Its primary attributes include durability and excellent conductivity.
Colour Silver
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Tin-plated copper wire;
Length Sold Per Metre
Type 401010001
Cable Diameter 1.50mm
Halogen-free No
Max. temperature range (fixed installation) +150°C
Min. temperature range (fixed installation) -50°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards In accordance with DIN 46438

Reviews

Be the first to submit a review

Trustpilot