Kabeltronik 401005001-1 Strand 1x0.50mm² Silver Metre DIN 46438

Image Representative of Range

Kabeltronik 401005001-1 Strand 1x0.50mm² Silver Metre DIN 46438

MPN
401005001-1
Brand
Kabeltronik
EAN-13
2050001704962
Order Code
12-2114
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £0.850
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 181 in stock

Kabeltronik manufactures the 401005001-1 Strand, which features a single silver braid wire with a cross-section of 0.50 mm². It is typically used in internal and switchboard wiring applications. This product is sold by the metre and is ideal for precise electronic connections.
Colour Silver
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Tin-plated copper wire;
Length Sold Per Metre
Type 401005001
Cable Diameter 1mm
Halogen-free No
Max. temperature range (fixed installation) +150°C
Min. temperature range (fixed installation) -50°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards In accordance with DIN 46438

Reviews

Be the first to submit a review

Trustpilot