Kabeltronik 401002501-1 Strand 1x0.25mm² Silver DIN 46438 Per Metre

Image Representative of Range

Kabeltronik 401002501-1 Strand 1x0.25mm² Silver DIN 46438 Per Metre

MPN
401002501-1
Brand
Kabeltronik
EAN-13
2050001704979
Order Code
12-2112
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.475
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

Kabeltronik Strand 401002501-1 is a single-core wire with a cross-section of 0.25 mm², featuring a silver finish. Sold per metre, this wire is ideal for internal and switchboard wiring applications. Its fine braid ensures flexibility and durability in electronic installations.
Colour Silver
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Tin-plated copper wire;
Length Sold Per Metre
Type 401002501
Cable Diameter 0.70mm
Halogen-free No
Max. temperature range (fixed installation) +150°C
Min. temperature range (fixed installation) -50°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards In accordance with DIN 46438

Reviews

Be the first to submit a review

Trustpilot