Kabeltronik 401002500-1 Strand Copper Wire 1x0.25mm² Sold per Metre

Image Representative of Range

Kabeltronik 401002500-1 Strand Copper Wire 1x0.25mm² Sold per Metre

MPN
401002500-1
Brand
Kabeltronik
EAN-13
2050001704931
Order Code
12-2111
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
20+ £0.336
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

Kabeltronik manufactures the 401002500-1 strand, which features a single 0.25 mm² copper wire sold per metre. This product is ideal for use in internal and switchboard wiring applications. It provides reliable conductivity and is commonly used in wiring braid and braid wire setups.
Colour Copper
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length Sold Per Metre
Type 401002500
Cable Diameter 0.70mm
Halogen-free No
Max. temperature range (fixed installation) +150°C
Min. temperature range (fixed installation) -50°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards In accordance with DIN 46438

Reviews

Be the first to submit a review

Trustpilot