Kabeltronik 390400800-1 LifYDY Control Lead 4x0.08mm² Black Per Metre

Image Representative of Range

Kabeltronik 390400800-1 LifYDY Control Lead 4x0.08mm² Black Per Metre

MPN
390400800-1
Brand
Kabeltronik
EAN-13
2050001649065
Order Code
12-2109
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 201 in stock

The Kabeltronik LifYDY control lead is a versatile cable featuring four cores at 0.08 mm² each, designed for reliable signal transmission. Customizable and sold per metre, its black exterior provides durability and protection. Ideal for use in control panels and electronic equipment, it ensures efficient electrical performance.
Colour Black
Number of Cores 4
Conductor Cross Section 0.08mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 3.20mm
Core layout 40 x 0.05 mm
Halogen-free Yes
Material (details) Conductor: Extra-fine stranded copper wire, bare
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 150V
Number-coded No
Packaged No
Sold by Metre Yes
Standards UL
Suited For Cable Carriers No
Test Voltage 1000V
Type 390400800

Reviews

Be the first to submit a review

Trustpilot