Kabeltronik 350800800-1 LifYDY Control Lead 8x0.08mm² Black PVC Shielded

Image Representative of Range

Kabeltronik 350800800-1 LifYDY Control Lead 8x0.08mm² Black PVC Shielded

MPN
350800800-1
Brand
Kabeltronik
EAN-13
2050001649034
Order Code
12-2092
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.61
10+ £2.40
100+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

The Kabeltronik LifYDY Control lead is manufactured by Kabeltronik and features 8 cores, each with a cross-section of 0.08 mm², suited for precise control applications. Its black colour and flexibility make it ideal for indoor installations where space is limited. Typically sold per metre, it's commonly used in electronic equipment and automation systems.
Colour Black
Number of Cores 8
Conductor Cross Section 0.08mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 4.30mm
Core layout 40 x 0.05 mm
Halogen-free No
Material (details) Conductor: Extra-fine stranded copper wire, bare
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Min. temperature range (fixed installation) -15°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Test Voltage 900V
Type 350800800

Reviews

Be the first to submit a review

Trustpilot