Kabeltronik 330601400-1 LiYCY Control Lead 6x0.14mm² Grey Tinned Shield

Image Representative of Range

Kabeltronik 330601400-1 LiYCY Control Lead 6x0.14mm² Grey Tinned Shield

MPN
330601400-1
Brand
Kabeltronik
EAN-13
2050001704672
Order Code
12-2085
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.20
10+ £2.01
100+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 216 in stock

The Kabeltronik LiYCY Control lead is a grey cable featuring six cores, each with a cross-sectional area of 0.14 mm², available for purchase by the metre. Manufactured by Kabeltronik, its main attributes include flexibility, shielding, and suitability for signal and data transmissions. Typical applications include use in control, communication, and measuring systems.
Colour Grey
Number of Cores 6
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 15
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 5.70mm
Cable features Shielded
Core layout 18 x 0.10 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 350V
Packaged No
Sold by Metre Yes
Type 330601400

Reviews

Be the first to submit a review

Trustpilot