Kabeltronik 330401400-1 LiYCY Control Lead 4x0.14mm² Grey Sold per Metre

Image Representative of Range

Kabeltronik 330401400-1 LiYCY Control Lead 4x0.14mm² Grey Sold per Metre

MPN
330401400-1
Brand
Kabeltronik
EAN-13
2050001704665
Order Code
12-2084
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £1.83
10+ £1.69
100+ £1.58
500+ £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 440 in stock

Kabeltronik is the manufacturer of the LiYCY control lead 4 x 0.14 mm² in grey. This flexible control lead features four cores, each with a cross-section of 0.14 mm², and is sold by the metre. It is typically used for signal and data transmission in electronics and communication systems.
Colour Grey
Number of Cores 4
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 15
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 5.40mm
Cable features Shielded
Core layout 18 x 0.10 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 350V
Packaged No
Sold by Metre Yes
Type 330401400

Reviews

Be the first to submit a review

Trustpilot