Kabeltronik 301040000 Copper Earthing Strap Flat Bare Copper Tubes

Image Representative of Range

Kabeltronik 301040000 Copper Earthing Strap Flat Bare Copper Tubes

MPN
301040000-1
Brand
Kabeltronik
EAN-13
2050001705310
Order Code
12-2083
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 269 in stock

Manufactured by Kabeltronik, the copper earthing strap, bare 301040000 is a robust copper tape. Key attributes include its versatility in cable fastening and management applications. It is typically used for providing efficient earthing and secure cable connections.
Type Copper reinforced tape
Connector Type Not Applicable
Colour Copper
Core layout 24 x 43 x 0.7 mm
Cross Section 1 x 4 mm²
Cross section (each core) 4mm²
Height 1mm
Max. length sold by the metre 100m
Number of leads 1
Width 8.2mm

Reviews

Be the first to submit a review

Trustpilot