Kabeltronik 301005000 Copper Earthing Strap Bare Flat Rolled Wires

Image Representative of Range

Kabeltronik 301005000 Copper Earthing Strap Bare Flat Rolled Wires

MPN
301005000-1
Brand
Kabeltronik
EAN-13
2050001705358
Order Code
12-2079
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

Kabeltronik manufactures the copper earthing strap, bare 301005000, which is a copper reinforced tape used for effective cable management. Its main attributes include durability and high conductivity, making it ideal for various electrical applications. This product is typically used in grounding and earthing solutions to ensure safety and proper function of electrical systems.
Type Copper reinforced tape
Connector Type Not Applicable
Colour Copper
Core layout 16 x 16 x 0.5 mm
Cross Section 1 x 0.50 mm²
Cross section (each core) 0.50mm²
Height 0.4mm
Max. length sold by the metre 100m
Number of leads 1
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot