Kabeltronik 248400909-1 Sensocord Sensor Lead 4x0.09mm² Black Per Metre

Image Representative of Range

Kabeltronik 248400909-1 Sensocord Sensor Lead 4x0.09mm² Black Per Metre

MPN
248400909-1
Brand
Kabeltronik
EAN-13
2050001648808
Order Code
12-2076
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.22
10+ £2.03
100+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

Kabeltronik manufactures the Sensor lead Sensocord®, featuring a 4 x 0.09 mm² configuration and available in black. This sensor lead is sold per metre, ensuring flexibility and precision in various installations. It is typically used in sensor and measurement applications where accuracy and reliability are crucial.
Colour Black
Length 100m
Bend radius (no. of ODs for fixed installation) 8
Bend radius (no. of ODs for flexible installation) 12
Core layout 19 x 0,079 mm
Cross Section 4 x 0.09 mm²
Cross section (each core) 0.09mm²
Halogen-free Yes
Material Two components: inside of PVC sheath · Outside of PUR
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 300V
Outside Ø 2.90mm
Shielded Yes
Sold per metre Yes
Test Voltage 1200V
Type Sensocord®

Reviews

Be the first to submit a review

Trustpilot