Kabeltronik 248300909-1 Sensocord Sensor Lead 3x0.09mm² Black Per Metre

Image Representative of Range

Kabeltronik 248300909-1 Sensocord Sensor Lead 3x0.09mm² Black Per Metre

MPN
248300909-1
Brand
Kabeltronik
EAN-13
2050001648792
Order Code
12-2075
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £1.86
10+ £1.72
100+ £1.61
500+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

Manufactured by Kabeltronik, this sensor lead features a Sensocord® design with three conductors of 0.09 mm² each. The black cable is sold per metre, allowing for flexible length customisation. It is ideal for precise sensor connections in various electronic applications.
Colour Black
Length 100m
Bend radius (no. of ODs for fixed installation) 8
Bend radius (no. of ODs for flexible installation) 12
Core layout 19 x 0,079 mm
Cross Section 3 x 0.09 mm²
Cross section (each core) 0.09mm²
Halogen-free Yes
Material Two components: inside of PVC sheath · Outside of PUR
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 300V
Outside Ø 2.80mm
Shielded Yes
Sold per metre Yes
Test Voltage 1200V
Type Sensocord®

Reviews

Be the first to submit a review

Trustpilot