Kabeltronik 246800909-1 Sensocord® Sensor Lead 8x0.09mm² Black Per Metre

Image Representative of Range

Kabeltronik 246800909-1 Sensocord® Sensor Lead 8x0.09mm² Black Per Metre

MPN
246800909-1
Brand
Kabeltronik
EAN-13
2050001648785
Order Code
12-2074
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.60
10+ £2.37
100+ £2.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

Kabeltronik manufactures the Sensor lead Sensocord® 8 x 0.09 mm², designed for precision and reliability. This black cable is sold per metre and is ideal for applications requiring detailed sensor data transmission. It is typically used in various electronic and industrial sensor systems.
Colour Black
Length 100m
Bend radius (no. of ODs for fixed installation) 8
Bend radius (no. of ODs for flexible installation) 12
Core layout 19 x 0.079 mm
Cross Section 8 x 0.09 mm²
Cross section (each core) 0.09mm²
Halogen-free Yes
Material Two components: inside of PVC sheath · Outside of PUR
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 300V
Outside Ø 3.90mm
Shielded No
Sold per metre Yes
Test Voltage 1200V
Type Sensocord®

Reviews

Be the first to submit a review

Trustpilot