Kabeltronik 246500909-1 Sensocord Sensor Lead 5x0.09mm² Black/mtr

Image Representative of Range

Kabeltronik 246500909-1 Sensocord Sensor Lead 5x0.09mm² Black/mtr

MPN
246500909-1
Brand
Kabeltronik
EAN-13
2050001648778
Order Code
12-2073
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

Kabeltronik manufactures the Sensor lead Sensocord® 246500909-1, featuring five conductors each with a cross-section of 0.09 mm². This durable black lead is sold per metre, tailored for precise sensor applications. It's typically used in environments requiring reliable signal transmission and flexural strength.
Colour Black
Length 100m
Bend radius (no. of ODs for fixed installation) 8
Bend radius (no. of ODs for flexible installation) 12
Core layout 19 x 0.079 mm
Cross Section 5 x 0.09 mm²
Cross section (each core) 0.09mm²
Halogen-free Yes
Material Two components: inside of PVC sheath · Outside of PUR
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 300V
Outside Ø 2.90mm
Shielded No
Sold per metre Yes
Test Voltage 1200V
Type Sensocord®

Reviews

Be the first to submit a review

Trustpilot