Kabeltronik 246300909-1 Sensocord Sensor Lead 3x0.09mm² Black/metre

Image Representative of Range

Kabeltronik 246300909-1 Sensocord Sensor Lead 3x0.09mm² Black/metre

MPN
246300909-1
Brand
Kabeltronik
EAN-13
2050001648754
Order Code
12-2071
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.45
10+ £1.34
100+ £1.25
500+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

Kabeltronik manufactures the Sensor lead Sensocord® 3 x 0.09 mm² Black. This sensor lead features three conductors, each with a cross-sectional area of 0.09 mm², and is sold per metre in a durable black casing. It is typically used in electronic and industrial applications for precise signal transmission.
Colour Black
Length 100m
Bend radius (no. of ODs for fixed installation) 8
Bend radius (no. of ODs for flexible installation) 12
Core layout 19 x 0.079 mm
Cross Section 3 x 0.09 mm²
Cross section (each core) 0.09mm²
Halogen-free Yes
Material Two components: inside of PVC sheath · Outside of PUR
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 300V
Outside Ø 2.40mm
Shielded No
Sold per metre Yes
Test Voltage 1200V
Type Sensocord®

Reviews

Be the first to submit a review

Trustpilot